Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZLH150MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 100ZLH150MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZLH150MEFCG412.5X20 |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLH150MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH150MEFC12.5X20 | Rubycon | 3.479 | 1189-2940-ND | 0,99000 € | Parametric Equivalent |
| 100ZLH150MEFCGA12.5X20 | Rubycon | 0 | 100ZLH150MEFCGA12.5X20-ND | 0,41854 € | Parametric Equivalent |
| 100ZLJ150M12.5X20 | Rubycon | 447 | 100ZLJ150M12.5X20-ND | 1,60000 € | Parametric Equivalent |
| 100ZLJ150MG412.5X20 | Rubycon | 142 | 1189-1514-1-ND | 1,31000 € | Parametric Equivalent |
| EEU-FS2A151 | Panasonic Industry | 1.891 | PCE5231-ND | 1,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41872 € | 418,72 € |
| Unit Price without VAT: | 0,41872 € |
|---|---|
| Unit Price with VAT: | 0,49828 € |






