
EKY-101ELL151MK20S | |
|---|---|
DigiKey Part Number | 565-EKY-101ELL151MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-101ELL151MK20S |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-101ELL151MK20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Packaging Bulk | Impedance 62 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97400 € | 9,74 € |
| 50 | 0,75540 € | 37,77 € |
| 100 | 0,68630 € | 68,63 € |
| 500 | 0,56726 € | 283,63 € |
| 1.000 | 0,52979 € | 529,79 € |
| 2.500 | 0,48982 € | 1.224,55 € |
| 5.000 | 0,46547 € | 2.327,35 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

