Parametric Equivalent
Parametric Equivalent

100ZLH1000MEFC18X40 | |
|---|---|
DigiKey Part Number | 100ZLH1000MEFC18X40-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLH1000MEFC18X40 |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLH1000MEFC18X40 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH1000MEFCGC18X40 | Rubycon | 0 | 100ZLH1000MEFCGC18X40-ND | 1,72105 € | Parametric Equivalent |
| EKY-101ELL102MM40S | Chemi-Con | 0 | 565-EKY-101ELL102MM40S-ND | 1,05728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,72105 € | 344,21 € |
| Unit Price without VAT: | 1,72105 € |
|---|---|
| Unit Price with VAT: | 2,04805 € |



