
EKY-101ELL102MM40S | |
|---|---|
DigiKey Part Number | 565-EKY-101ELL102MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-101ELL102MM40S |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Lead Spacing 0.295" (7.50mm) |
Packaging Bulk | Size / Dimension 0.709" Dia (18.00mm) |
Part Status Active | Height - Seated (Max) 1.634" (41.50mm) |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can |
Voltage - Rated 100 V | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,04888 € | 262,22 € |
| Unit Price without VAT: | 1,04888 € |
|---|---|
| Unit Price with VAT: | 1,24817 € |

