Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZL68MEFCT810X16 | |
|---|---|
DigiKey Part Number | 100ZL68MEFCT810X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZL68MEFCT810X16 |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZL68MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 232 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 580 mA @ 100 kHz |
Part Status Obsolete | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH68MEFCT810X16 | Rubycon | 0 | 100ZLH68MEFCT810X16-ND | 0,18929 € | Upgrade |
| 686KBM100MGBW | CORNELL DUBILIER KNOWLES | 0 | 1572-686KBM100MGBW-ND | 0,14627 € | Parametric Equivalent |
| 860040875003 | Würth Elektronik | 866 | 732-9255-1-ND | 0,78000 € | Parametric Equivalent |
| EEU-FS2A680 | Panasonic Industry | 679 | PCE5227-ND | 0,98000 € | Parametric Equivalent |
| EEU-FS2A680B | Panasonic Industry | 322 | PCE5193CT-ND | 1,01000 € | Parametric Equivalent |










