Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZL680MEFC18X40 | |
|---|---|
DigiKey Part Number | 1189-3970-ND |
Manufacturer | |
Manufacturer Product Number | 100ZL680MEFC18X40 |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZL680MEFC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.414 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.57 A @ 100 kHz |
Part Status Obsolete | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH680MEFC18X35.5 | Rubycon | 0 | 1189-1035-ND | 3,03000 € | Direct |
| 100ZLJ680M18X35.5 | Rubycon | 200 | 100ZLJ680M18X35.5-ND | 4,42000 € | Direct |
| EKZN101ELL681MMN3S | Chemi-Con | 0 | 565-4151-ND | 3,44000 € | Direct |
| UHW2A681MHD6 | Nichicon | 0 | 493-14591-ND | 3,72000 € | Direct |
| ELXV101ELL681MM40S | Chemi-Con | 0 | 565-3755-ND | 3,57000 € | Upgrade |









