
B41858C9687M000 | |
|---|---|
DigiKey Part Number | 495-6090-ND |
Manufacturer | |
Manufacturer Product Number | B41858C9687M000 |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 44mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C9687M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 44mOhm @ 10kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.683 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,01000 € | 20,10 € |
| 50 | 1,61040 € | 80,52 € |
| 125 | 1,44832 € | 181,04 € |
| 500 | 1,26728 € | 633,64 € |
| 1.000 | 1,19907 € | 1.199,07 € |
| 2.500 | 1,15250 € | 2.881,25 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

