Direct
Direct
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZL470MEFC16X35.5 | |
|---|---|
DigiKey Part Number | 100ZL470MEFC16X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 100ZL470MEFC16X35.5 |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZL470MEFC16X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Obsolete | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH470MEFC16X31.5 | Rubycon | 28.949 | 1189-1712-ND | 2,13000 € | Direct |
| 100ZLJ470M16X31.5 | Rubycon | 1.147 | 1189-1045-ND | 2,59000 € | Direct |
| 100YXG470MEFC16X35.5 | Rubycon | 422 | 1189-100YXG470MEFC16X35.5-ND | 2,23000 € | Parametric Equivalent |
| EKYB101ELL471MLN3S | Chemi-Con | 78 | 565-EKYB101ELL471MLN3S-ND | 2,98000 € | Direct |
| EKZN101ELL471MLN3S | Chemi-Con | 1.122 | 565-4147-ND | 2,75000 € | Direct |












