
100YXG470MEFC16X35.5 | |
|---|---|
DigiKey Part Number | 1189-100YXG470MEFC16X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 100YXG470MEFC16X35.5 |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXG470MEFC16X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 984.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Part Status Obsolete | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040880011 | Würth Elektronik | 95 | 732-9263-1-ND | 4,91000 € | Parametric Equivalent |
| ESW477M100AM2AA | KEMET | 0 | 399-ESW477M100AM2AA-ND | 0,75509 € | Parametric Equivalent |
| EY2A471MNN16P1 | Chinsan (Elite) | 0 | 4191-EY2A471MNN16P1-ND | 1,57100 € | Parametric Equivalent |
| MAL213659471E3 | Vishay Beyschlag/Draloric/BC Components | 464 | MAL213659471E3-ND | 4,51000 € | Parametric Equivalent |
| MAL213669471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213669471E3-ND | 2,05096 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,47500 € | 14,75 € |
| 50 | 1,16240 € | 58,12 € |
| 400 | 0,91370 € | 365,48 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

