Direct
Parametric Equivalent

100ZL270MEFCG412.5X35 | |
|---|---|
DigiKey Part Number | 100ZL270MEFCG412.5X35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZL270MEFCG412.5X35 |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZL270MEFCG412.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Part Status Obsolete | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH270MEFCG412.5X30 | Rubycon | 0 | 100ZLH270MEFCG412.5X30-ND | 0,57768 € | Direct |
| UHE2A271MHD | Nichicon | 0 | 493-1676-ND | 1,47000 € | Parametric Equivalent |



