



UHE2A271MHD | |
|---|---|
DigiKey Part Number | 493-1676-ND |
Manufacturer | |
Manufacturer Product Number | UHE2A271MHD |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A271MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 798 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 100 kHz | |
Impedance | 83 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95700 € | 9,57 € |
| 50 | 0,74160 € | 37,08 € |
| 100 | 0,67350 € | 67,35 € |
| 500 | 0,55638 € | 278,19 € |
| 1.000 | 0,51947 € | 519,47 € |
| 2.500 | 0,48009 € | 1.200,23 € |
| 5.000 | 0,45610 € | 2.280,50 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

