Direct
Direct
Direct
Direct
Direct
Parametric Equivalent

100YXH560MEFC16X40 | |
|---|---|
DigiKey Part Number | 100YXH560MEFC16X40-ND |
Manufacturer | |
Manufacturer Product Number | 100YXH560MEFC16X40 |
Description | CAP ALUM 560UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXH560MEFC16X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.172 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.13 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH560MEFC16X35.5 | Rubycon | 148 | 1189-100ZLH560MEFC16X35.5-ND | 3,17000 € | Direct |
| 100ZLJ560M16X35.5 | Rubycon | 89 | 1189-1046-ND | 2,90000 € | Direct |
| EKYB101ELL561MLP1S | Chemi-Con | 0 | 565-EKYB101ELL561MLP1S-ND | 2,84000 € | Direct |
| EKZN101ELL561MLP1S | Chemi-Con | 0 | 565-4148-ND | 3,71000 € | Direct |
| UHW2A561MHD | Nichicon | 0 | 493-17854-ND | 1,36490 € | Direct |







