Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXH120MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 100YXH120MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100YXH120MEFCG412.5X20 |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXH120MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 382.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 765 mA @ 100 kHz |
Part Status Obsolete | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040878006 | Würth Elektronik | 93 | 732-9258-1-ND | 1,27000 € | Parametric Equivalent |
| UHE2A121MHD6 | Nichicon | 3.917 | 493-1670-ND | 0,91000 € | Parametric Equivalent |
| UHE2A121MHD6TO | Nichicon | 1.200 | 493-15263-1-ND | 0,91000 € | Parametric Equivalent |



