



UHE2A121MHD6 | |
|---|---|
DigiKey Part Number | 493-1670-ND |
Manufacturer | |
Manufacturer Product Number | UHE2A121MHD6 |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A121MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 535.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 765 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,43660 € | 21,83 € |
| 100 | 0,39300 € | 39,30 € |
| 500 | 0,31762 € | 158,81 € |
| 1.000 | 0,29386 € | 293,86 € |
| 2.500 | 0,26850 € | 671,25 € |
| 5.000 | 0,25305 € | 1.265,25 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

