Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXH1000MEFC18X40 | |
|---|---|
DigiKey Part Number | 100YXH1000MEFC18X40-ND |
Manufacturer | |
Manufacturer Product Number | 100YXH1000MEFC18X40 |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXH1000MEFC18X40 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 32 mOhms |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB101ELL102MM40S | Chemi-Con | 2.544 | 565-EKYB101ELL102MM40S-ND | 5,22000 € | Parametric Equivalent |
| EKZN101ELL102MM40S | Chemi-Con | 0 | 565-4153-ND | 4,15000 € | Parametric Equivalent |
| UHW2A102MHD | Nichicon | 1.418 | 493-14594-ND | 4,75000 € | Parametric Equivalent |




