Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXG470MEFCGC16X35.5 | |
|---|---|
DigiKey Part Number | 100YXG470MEFCGC16X35.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100YXG470MEFCGC16X35.5 |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXG470MEFCGC16X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 984.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Part Status Obsolete | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXG470MEFC16X35.5 | Rubycon | 422 | 1189-100YXG470MEFC16X35.5-ND | 2,24000 € | Parametric Equivalent |
| 860040880011 | Würth Elektronik | 95 | 732-9263-1-ND | 4,95000 € | Parametric Equivalent |
| ESW477M100AM2AA | KEMET | 0 | 399-ESW477M100AM2AA-ND | 0,76113 € | Parametric Equivalent |
| EY2A471MNN16P1 | Chinsan (Elite) | 0 | 4191-EY2A471MNN16P1-ND | 1,58355 € | Parametric Equivalent |
| MAL213659471E3 | Vishay Beyschlag/Draloric/BC Components | 424 | MAL213659471E3-ND | 4,55000 € | Parametric Equivalent |







