Parametric Equivalent
Parametric Equivalent

100YXG390MEFCGC16X31.5 | |
|---|---|
DigiKey Part Number | 100YXG390MEFCGC16X31.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100YXG390MEFCGC16X31.5 |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXG390MEFCGC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 863.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.57 A @ 100 kHz |
Part Status Obsolete | Impedance 54 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040880009 | Würth Elektronik | 0 | 732-9261-3-ND | 2,44260 € | Parametric Equivalent |
| UHE2A391MHD | Nichicon | 0 | 493-1680-ND | 1,85000 € | Parametric Equivalent |



