Similar
Similar
Direct
Direct




UHE2A391MHD | |
|---|---|
DigiKey Part Number | 493-1680-ND |
Manufacturer | |
Manufacturer Product Number | UHE2A391MHD |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A391MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.238 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 54 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE2A390MPD | Nichicon | 1 | 493-1662-ND | 0,49000 € | Similar |
| UHE2A391MHD6 | Nichicon | 500 | 493-1681-ND | 1,96000 € | Similar |
| 100ZLJ390M16X25 | Rubycon | 340 | 100ZLJ390M16X25-ND | 2,63000 € | Direct |
| EEU-FS2A391 | Panasonic Industry | 533 | PCE5237-ND | 2,55000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,21500 € | 12,15 € |
| 50 | 0,95000 € | 47,50 € |
| 100 | 0,86660 € | 86,66 € |
| 500 | 0,72292 € | 361,46 € |
| 1.000 | 0,67772 € | 677,72 € |
| 2.500 | 0,62949 € | 1.573,72 € |
| 5.000 | 0,60012 € | 3.000,60 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |





