Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXG270MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 100YXG270MEFCGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100YXG270MEFCGC16X25 |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXG270MEFCGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 625 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Obsolete | Impedance 73 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH270MEFCGC16X20 | Rubycon | 0 | 100ZLH270MEFCGC16X20-ND | 0,59700 € | Direct |
| 100ZLJ270MGC16X20 | Rubycon | 0 | 1189-1515-1-ND | 1,84000 € | Direct |
| UHW2A271MHD6TN | Nichicon | 0 | 493-14620-1-ND | 2,34000 € | Direct |
| 860040880007 | Würth Elektronik | 0 | 732-9259-1-ND | 3,43000 € | Parametric Equivalent |
| UHE2A271MHD6 | Nichicon | 239 | 493-1677-ND | 1,67000 € | Parametric Equivalent |






