Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXF470MEFCGC16X31.5 | |
|---|---|
DigiKey Part Number | 100YXF470MEFCGC16X31.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100YXF470MEFCGC16X31.5 |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXF470MEFCGC16X31.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.319" (33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH470MEFC16X31.5 | Rubycon | 28.951 | 1189-1712-ND | 2,13000 € | Parametric Equivalent |
| 100ZLH470MEFCGC16X31.5 | Rubycon | 0 | 100ZLH470MEFCGC16X31.5-ND | 0,99105 € | Parametric Equivalent |
| 100ZLJ470M16X31.5 | Rubycon | 1.366 | 1189-1045-ND | 2,59000 € | Parametric Equivalent |
| EKY-101EC5471MLN3S | Chemi-Con | 0 | 565-EKY-101EC5471MLN3STB-ND | 0,63336 € | Parametric Equivalent |
| EKY-101ELL471MLN3S | Chemi-Con | 0 | 565-EKY-101ELL471MLN3S-ND | 2,45000 € | Parametric Equivalent |








