Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100USC1800MEFCSN22X40 | |
|---|---|
DigiKey Part Number | 100USC1800MEFCSN22X40-ND |
Manufacturer | |
Manufacturer Product Number | 100USC1800MEFCSN22X40 |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100USC1800MEFCSN22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.77 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1855 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 188LBB100M2BF | CORNELL DUBILIER KNOWLES | 0 | 188LBB100M2BF-ND | 3,35311 € | Parametric Equivalent |
| 380LX182M100H042 | Cornell Dubilier Knowles | 0 | 380LX182M100H042-ND | 2,08512 € | Parametric Equivalent |
| LLS2A182MELZ | Nichicon | 947 | 493-6168-ND | 3,86000 € | Parametric Equivalent |
| SLPX182M100A7P3 | Cornell Dubilier Knowles | 0 | SLPX182M100A7P3-ND | 1,64075 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,90870 € | 381,74 € |
| Unit Price without VAT: | 1,90870 € |
|---|---|
| Unit Price with VAT: | 2,27135 € |





