Similar
Similar

SLPX182M100A7P3 | |
|---|---|
DigiKey Part Number | SLPX182M100A7P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX182M100A7P3 |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 147mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.77 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.46 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 147mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX182M100C5P3 | Cornell Dubilier Knowles | 0 | SLPX182M100C5P3-ND | 1,73841 € | Similar |
| SLPX182M100E1P3 | Cornell Dubilier Knowles | 72 | SLPX182M100E1P3-ND | 4,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,67331 € | 5.019,93 € |
| Unit Price without VAT: | 1,67331 € |
|---|---|
| Unit Price with VAT: | 1,99124 € |



