Direct
Direct

100SEV220M16X21.5 | |
|---|---|
DigiKey Part Number | 1189-3513-2-ND - Tape & Reel (TR) 1189-3513-1-ND - Cut Tape (CT) 1189-3513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SEV220M16X21.5 |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SEV220M16X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 798 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62700 € | 16,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,21880 € | 91,41 € |
| 150 | 1,12193 € | 168,29 € |
| 225 | 1,07302 € | 241,43 € |
| 375 | 1,01851 € | 381,94 € |
| 525 | 0,98644 € | 517,88 € |
| 750 | 0,95547 € | 716,60 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |



