220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY101GRA221MLN0S

DigiKey Part Number
565-EMVY101GRA221MLN0STR-ND - Tape & Reel (TR)
565-EMVY101GRA221MLN0SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMVY101GRA221MLN0S
Description
CAP ALUM 220UF 20% 100V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY101GRA221MLN0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,23200 €22,32 €
501,78960 €89,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,61016 €201,27 €
2501,50068 €375,17 €
3751,44547 €542,05 €
6251,38392 €864,95 €
8751,34775 €1.179,28 €
1.2501,31279 €1.640,99 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €