Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100PX4.7MEFC5X11 | |
|---|---|
DigiKey Part Number | 100PX4.7MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 100PX4.7MEFC5X11 |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100PX4.7MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX4R7MEFC5X11 | Rubycon | 0 | 1189-1005-ND | 0,21000 € | Parametric Equivalent |
| 517D475M100JA6AE3 | Vishay Sprague | 0 | 517D475M100JA6AE3-ND | 0,16475 € | Direct |
| UPS2A4R7MDD | Nichicon | 0 | 493-17680-ND | 0,00000 € | Upgrade |
| 860080872002 | Würth Elektronik | 961 | 732-860080872002CT-ND | 0,18000 € | Parametric Equivalent |
| ECA-2AHG4R7 | Panasonic Industry | 186 | P5592-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05081 € | 152,43 € |
| Unit Price without VAT: | 0,05081 € |
|---|---|
| Unit Price with VAT: | 0,06046 € |







