UPS2A4R7MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 464
Unit Price: 0,29000 €
Datasheet

Similar


Nichicon
In Stock: 2.880
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.581
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.272
Unit Price: 0,18000 €
Datasheet
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS2A4R7MDD

DigiKey Part Number
493-17680-ND
Manufacturer
Manufacturer Product Number
UPS2A4R7MDD
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2A4R7MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
12.58 mA @ 120 Hz
Ripple Current @ High Frequency
74 mA @ 100 kHz
Impedance
4.6 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes