



UPS2A4R7MDD1TD | |
|---|---|
DigiKey Part Number | 493-5381-1-ND - Cut Tape (CT) 493-5381-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2A4R7MDD1TD |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2A4R7MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.58 mA @ 120 Hz | |
Ripple Current @ High Frequency | 74 mA @ 100 kHz | |
Impedance | 4.6 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13000 € | 6,50 € |
| 100 | 0,11460 € | 11,46 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

