Parametric Equivalent

100PK1000MEFCGC18X31.5 | |
|---|---|
DigiKey Part Number | 100PK1000MEFCGC18X31.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100PK1000MEFCGC18X31.5 |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100PK1000MEFCGC18X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.44 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PK1000MEFC18X31.5 | Rubycon | 227 | 1189-4037-ND | 3,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,14810 € | 229,62 € |
| Unit Price without VAT: | 1,14810 € |
|---|---|
| Unit Price with VAT: | 1,36624 € |


