
100PK1000MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 1189-4037-ND |
Manufacturer | |
Manufacturer Product Number | 100PK1000MEFC18X31.5 |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100PK1000MEFC18X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,28100 € | 22,81 € |
| 50 | 1,82700 € | 91,35 € |
| 200 | 1,56480 € | 312,96 € |
| 600 | 1,41600 € | 849,60 € |
| 1.000 | 1,36036 € | 1.360,36 € |
| 2.600 | 1,27474 € | 3.314,32 € |
| 5.000 | 1,22760 € | 6.138,00 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

