18K102-271L5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18K102-271L5

DigiKey Part Number
1868-1072-ND
Manufacturer
Manufacturer Product Number
18K102-271L5
Description
CONN SMP MINI JACK STR 50OHM
Customer Reference
Detailed Description
SMP, Mini Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
65 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
325 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.239
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,55000 €13,55 €
1011,51700 €115,17 €
2510,79600 €269,90 €
5010,28060 €514,03 €
1009,79000 €979,00 €
3009,06040 €2.718,12 €
5008,73998 €4.369,99 €
1.0008,32343 €8.323,43 €
Manufacturers Standard Package
Unit Price without VAT:13,55000 €
Unit Price with VAT:16,12450 €