Parametric Equivalent

18K101-270L5 | |
|---|---|
DigiKey Part Number | 1868-1070-ND |
Manufacturer | |
Manufacturer Product Number | 18K101-270L5 |
Description | CONN SMP MINI JACK STR 50OHM |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | SMP, Mini Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | UT-47 | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 325 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| 10 | 13,11200 € | 131,12 € |
| 25 | 12,29040 € | 307,26 € |
| 50 | 11,70360 € | 585,18 € |
| 100 | 11,14540 € | 1.114,54 € |
| 300 | 10,31470 € | 3.094,41 € |
| 500 | 9,95002 € | 4.975,01 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |



