



293001000 | |
|---|---|
DigiKey Part Number | 902-1213-ND |
Manufacturer | |
Manufacturer Product Number | 293001000 |
Description | BOX PLASTIC YLW 7.87"L X 4.53"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Yellow Hand Held, T-Shaped, Cover Included 7.874" L x 4.528" W (200.00mm x 115.00mm) X 3.661" (93.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 293001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 4.528" W (200.00mm x 115.00mm) | |
Height | 3.661" (93.00mm) | |
Area (L x W) | 35.6in² (230cm²) | |
Design | Hand Held, T-Shaped, Cover Included | |
Material | ||
Color | Yellow | |
Thickness | 0.157" (4.00mm) | |
Features | Removable Front Panel | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,27000 € | 67,27 € |
| 5 | 57,51000 € | 287,55 € |
| 10 | 53,75300 € | 537,53 € |
| 25 | 50,26720 € | 1.256,68 € |
| Unit Price without VAT: | 67,27000 € |
|---|---|
| Unit Price with VAT: | 80,05130 € |







