

292130000 | |
|---|---|
DigiKey Part Number | 902-1022-ND |
Manufacturer | |
Manufacturer Product Number | 292130000 |
Description | BOX PLAS YELLOW 3.35"L X 3.35"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Yellow Hand Held, T-Shaped, Cover Included 3.346" L x 3.346" W (85.00mm x 85.00mm) X 9.252" (235.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292130000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.346" L x 3.346" W (85.00mm x 85.00mm) | |
Height | 9.252" (235.00mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Hand Held, T-Shaped, Cover Included | |
Material | ||
Color | Yellow | |
Thickness | 0.118" (3.00mm) | |
Features | Removable Front Panel | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,94000 € | 70,94 € |
| 5 | 60,63600 € | 303,18 € |
| 10 | 56,67300 € | 566,73 € |
| 25 | 53,34400 € | 1.333,60 € |
| Unit Price without VAT: | 70,94000 € |
|---|---|
| Unit Price with VAT: | 84,41860 € |





