Similar



ZDS020N60TB | |
|---|---|
DigiKey Part Number | ZDS020N60TB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDS020N60TB |
Description | MOSFET N-CH 600V 630MA 8SOP |
Customer Reference | |
Detailed Description | N-Channel 600 V 630mA (Tc) 2W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 310 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6002ENHTB1 | Rohm Semiconductor | 1.519 | 846-R6002ENHTB1CT-ND | 1,57000 € | Similar |


