N-Channel 600 V 1.7A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 1.7A (Ta) 2W (Ta) Surface Mount 8-SOP
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6002ENHTB1

DigiKey Part Number
846-R6002ENHTB1TR-ND - Tape & Reel (TR)
846-R6002ENHTB1CT-ND - Cut Tape (CT)
846-R6002ENHTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6002ENHTB1
Description
600V 1.7A SOP8, LOW-NOISE POWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 1.7A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
65 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOP
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3.4Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.519
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
100,99900 €9,99 €
1000,66960 €66,96 €
5000,52840 €264,20 €
1.0000,48296 €482,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43377 €1.084,42 €
5.0000,40338 €2.016,90 €
7.5000,38790 €2.909,25 €
12.5000,37052 €4.631,50 €
17.5000,36546 €6.395,55 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €