


YFZVFHTR4.7B | |
|---|---|
DigiKey Part Number | YFZVFHTR4.7BTR-ND - Tape & Reel (TR) YFZVFHTR4.7BCT-ND - Cut Tape (CT) YFZVFHTR4.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR4.7B |
Description | DIODE ZENER 4.68V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.68 V 500 mW ±2.67% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR4.7B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.67% | Package / Case |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFZTR4.7B | Rohm Semiconductor | 0 | 846-TFZTR4.7BTR-ND | 0,07127 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15950 € | 15,95 € |
| 500 | 0,11920 € | 59,60 € |
| 1.000 | 0,10619 € | 106,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08961 € | 268,83 € |
| 6.000 | 0,08125 € | 487,50 € |
| 9.000 | 0,07699 € | 692,91 € |
| 15.000 | 0,07220 € | 1.083,00 € |
| 21.000 | 0,06936 € | 1.456,56 € |
| 30.000 | 0,06661 € | 1.998,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


