Similar
Similar
Similar

TFZTR4.7B | |
|---|---|
DigiKey Part Number | 846-TFZTR4.7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFZTR4.7B |
Description | DIODE ZENER 4.7V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2.66% Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.66% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07216 € | 216,48 € |
| 6.000 | 0,06526 € | 391,56 € |
| 9.000 | 0,06174 € | 555,66 € |
| 15.000 | 0,05778 € | 866,70 € |
| 21.000 | 0,05543 € | 1.164,03 € |
| 30.000 | 0,05315 € | 1.594,50 € |
| 75.000 | 0,04815 € | 3.611,25 € |
| 150.000 | 0,04626 € | 6.939,00 € |
| Unit Price without VAT: | 0,07216 € |
|---|---|
| Unit Price with VAT: | 0,08587 € |




