Similar
Similar

VT6Z1T2R | |
|---|---|
DigiKey Part Number | 846-VT6Z1T2RTR-ND - Tape & Reel (TR) 846-VT6Z1T2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VT6Z1T2R |
Description | TRANS NPN/PNP 20V 200MA VMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V 200mA 400MHz 150mW Surface Mount VMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 2V | |
Power - Max | 150mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Supplier Device Package | VMT6 | |
Base Product Number |



