
EMZ51T2R | |
|---|---|
DigiKey Part Number | EMZ51T2RTR-ND - Tape & Reel (TR) EMZ51T2RCT-ND - Cut Tape (CT) EMZ51T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZ51T2R |
Description | TRANS NPN/PNP 20V 200MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V 200mA 400MHz, 350MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMZ51T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 400MHz, 350MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12760 € | 12,76 € |
| 500 | 0,09488 € | 47,44 € |
| 1.000 | 0,08430 € | 84,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06153 € | 492,24 € |
| 16.000 | 0,05620 € | 899,20 € |
| 24.000 | 0,05349 € | 1.283,76 € |
| 40.000 | 0,05044 € | 2.017,60 € |
| 56.000 | 0,04863 € | 2.723,28 € |
| 80.000 | 0,04688 € | 3.750,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

