Similar

VT6X12T2R | |
|---|---|
DigiKey Part Number | VT6X12T2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VT6X12T2R |
Description | TRANS 2NPN DUAL 50V 100MA VMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 350MHz 150mW Surface Mount VMT6 |
Datasheet | Datasheet |
EDA/CAD Models | VT6X12T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 350MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | VMT6 | |
Base Product Number |



