Similar

VT6T2T2R | |
|---|---|
DigiKey Part Number | VT6T2T2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VT6T2T2R |
Description | TRANS 2PNP DUAL 50V 100MA VMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 300MHz 150mW Surface Mount VMT6 |
Datasheet | Datasheet |
EDA/CAD Models | VT6T2T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Rohm Semiconductor | Power - Max 150mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-SMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package VMT6 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR523MT2L | Rohm Semiconductor | 2.883 | 2SAR523MT2LCT-ND | 0,25000 € | Similar |
| EMT52T2R | Rohm Semiconductor | 219 | EMT52T2RCT-ND | 0,31000 € | Similar |



