Bipolar (BJT) Transistor PNP 50 V 100 mA 300MHz 150 mW Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR523MT2L

DigiKey Part Number
2SAR523MT2LTR-ND - Tape & Reel (TR)
2SAR523MT2LCT-ND - Cut Tape (CT)
2SAR523MT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR523MT2L
Description
TRANS PNP 50V 0.1A VMT3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 300MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR523MT2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SOT-723
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
VMT3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15000 €1,50 €
1000,09370 €9,37 €
5000,06902 €34,51 €
1.0000,06097 €60,97 €
2.0000,05420 €108,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,04367 €349,36 €
16.0000,03962 €633,92 €
24.0000,03755 €901,20 €
40.0000,03523 €1.409,20 €
56.0000,03385 €1.895,60 €
80.0000,03251 €2.600,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €