


VS78VLNVWMTR | |
|---|---|
DigiKey Part Number | 846-VS78VLNVWMTR-ND - Tape & Reel (TR) 846-VS78VLNVWMTRCT-ND - Cut Tape (CT) 846-VS78VLNVWMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS78VLNVWMTR |
Description | TVS DIODE 78VWM 126VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 1.5A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V (Max) | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,24780 € | 24,78 € |
| 500 | 0,18796 € | 93,98 € |
| 1.000 | 0,16865 € | 168,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13494 € | 404,82 € |
| 6.000 | 0,11532 € | 691,92 € |
| 9.000 | 0,11360 € | 1.022,40 € |
| 15.000 | 0,11133 € | 1.669,95 € |
| 21.000 | 0,09897 € | 2.078,37 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

