


VS6V5UA1VWMTR | |
|---|---|
DigiKey Part Number | 846-VS6V5UA1VWMTR-ND - Tape & Reel (TR) 846-VS6V5UA1VWMTRCT-ND - Cut Tape (CT) 846-VS6V5UA1VWMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS6V5UA1VWMTR |
Description | TVS DIODE 6.5VWM 11.2VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,24470 € | 24,47 € |
| 500 | 0,18562 € | 92,81 € |
| 1.000 | 0,16655 € | 166,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14231 € | 426,93 € |
| 6.000 | 0,13010 € | 780,60 € |
| 9.000 | 0,12387 € | 1.114,83 € |
| 15.000 | 0,11687 € | 1.753,05 € |
| 21.000 | 0,11273 € | 2.367,33 € |
| 30.000 | 0,10871 € | 3.261,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

