
VS3V3BB1FST27N | |
|---|---|
DigiKey Part Number | 846-VS3V3BB1FST27NTR-ND - Tape & Reel (TR) 846-VS3V3BB1FST27NCT-ND - Cut Tape (CT) 846-VS3V3BB1FST27NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS3V3BB1FST27N |
Description | TVS DIODE 3.3VWM 7.6VC SMD0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.6V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SMD0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 7.6V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 38W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14320 € | 14,32 € |
| 500 | 0,10668 € | 53,34 € |
| 1.000 | 0,09487 € | 94,87 € |
| 2.000 | 0,08490 € | 169,80 € |
| 5.000 | 0,07409 € | 370,45 € |
| 10.000 | 0,06741 € | 674,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27.000 | 0,05354 € | 1.445,58 € |
| 54.000 | 0,05247 € | 2.833,38 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

