


VS5V0UA1VWMTR | |
|---|---|
DigiKey Part Number | 846-VS5V0UA1VWMTR-ND - Tape & Reel (TR) 846-VS5V0UA1VWMTRCT-ND - Cut Tape (CT) 846-VS5V0UA1VWMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0UA1VWMTR |
Description | TVS DIODE 5VWM 9.2VC PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,20990 € | 20,99 € |
| 500 | 0,16842 € | 84,21 € |
| 1.000 | 0,15672 € | 156,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13301 € | 399,03 € |
| 6.000 | 0,12358 € | 741,48 € |
| 9.000 | 0,10537 € | 948,33 € |
| 15.000 | 0,10364 € | 1.554,60 € |
| 21.000 | 0,10192 € | 2.140,32 € |
| 30.000 | 0,09933 € | 2.979,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

