
VS5V0BL1QST18R | |
|---|---|
DigiKey Part Number | 846-VS5V0BL1QST18RTR-ND - Tape & Reel (TR) 846-VS5V0BL1QST18RCT-ND - Cut Tape (CT) 846-VS5V0BL1QST18RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0BL1QST18R |
Description | TVS DIODE 5VWM 17VC SMD1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount SMD1006 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.8A (8/20µs) |
Mfr | Power - Peak Pulse 30.6W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12098 € | 60,49 € |
| 1.000 | 0,10778 € | 107,78 € |
| 2.000 | 0,09667 € | 193,34 € |
| 5.000 | 0,08461 € | 423,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,07177 € | 1.291,86 € |
| 36.000 | 0,06636 € | 2.388,96 € |
| 54.000 | 0,06360 € | 3.434,40 € |
| 90.000 | 0,06050 € | 5.445,00 € |
| 126.000 | 0,05867 € | 7.392,42 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

