
VS5V0BB1FST27N | |
|---|---|
DigiKey Part Number | 846-VS5V0BB1FST27NTR-ND - Tape & Reel (TR) 846-VS5V0BB1FST27NCT-ND - Cut Tape (CT) 846-VS5V0BB1FST27NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0BB1FST27N |
Description | TVS DIODE 5VWM 9.5VC SMD0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.5V Clamp 4.75A (8/20µs) Ipp Tvs Diode Surface Mount SMD0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 9.5V | |
Current - Peak Pulse (10/1000µs) | 4.75A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14500 € | 14,50 € |
| 500 | 0,10802 € | 54,01 € |
| 1.000 | 0,09606 € | 96,06 € |
| 2.000 | 0,08597 € | 171,94 € |
| 5.000 | 0,07503 € | 375,15 € |
| 10.000 | 0,06826 € | 682,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27.000 | 0,05651 € | 1.525,77 € |
| 54.000 | 0,04841 € | 2.614,14 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

