
VS5V0BA1FST40NB | |
|---|---|
DigiKey Part Number | VS5V0BA1FST40NBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS5V0BA1FST40NB |
Description | TVS DIODE 5VWM 9.15VC SMD0402 |
Customer Reference | |
Detailed Description | 9.15V Clamp 2.9A (8/20µs) Ipp Tvs Diode Surface Mount SMD0402 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A (8/20µs) |
Mfr | Power - Peak Pulse 26.5W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 01005 (0402 Metric) |
Voltage - Breakdown (Min) 5.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.15V |

