


VS58VLNVWMTFTR | |
|---|---|
DigiKey Part Number | 846-VS58VLNVWMTFTR-ND - Tape & Reel (TR) 846-VS58VLNVWMTFTRCT-ND - Cut Tape (CT) 846-VS58VLNVWMTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS58VLNVWMTFTR |
Description | TVS DIODE 58VWM 93.6VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 2.1A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V (Max) | |
Voltage - Breakdown (Min) | 64V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 100 | 0,28370 € | 28,37 € |
| 500 | 0,21626 € | 108,13 € |
| 1.000 | 0,19452 € | 194,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16687 € | 500,61 € |
| 6.000 | 0,15295 € | 917,70 € |
| 9.000 | 0,14585 € | 1.312,65 € |
| 15.000 | 0,13787 € | 2.068,05 € |
| 21.000 | 0,13315 € | 2.796,15 € |
| 30.000 | 0,12856 € | 3.856,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

